• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSY17991 Fan unit 230 V (W x H x D) 252 x 36 x 97 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Fan unit
Operating voltage
230 V
Width
252 mm
Height
36 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan unit

Type

NSY17991

Features

EMC

Operating voltage

230 V

Air flow rate

156 m³/h

IP54

Width

252 mm

Height

36 mm

Depth

97 mm

Dim

(W x H x D) 252 x 36 x 97 mm

Content

1 pc(s)

UKCA

yes

Description

Cutter NSY 17991 EMC-fan 230 V IP54 250 x 250 x 36

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?