• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYBRF26PLAG 19 inch Server rack cabinet frame 26 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet frame

Suitable for server rack cabinet (inch)

19 inch

Rack unit

26 U

Load capacity (max.)

3 kg

Dim

(W x H) 750 mm x 1500 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

750 mm

Height

1500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1864697 Schneider Electric NSYBRF26PLAG 19 inch Server rack cabinet frame 26 U Grey

Description

19 "fixed chassis 26U forPLA enclosure H 1500 xW750 mm. Series: Thalassa - Accessories/Part Category: Mounting Accessories - product or component type: 19" Frame Device Application: Multi-purpose Racktyp: fixed installation: front side of the housing device structure: fastening elements, 2 19" profile - quantity per set: set 1 piece.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?