• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYVDM25U8P 19 inch Server rack cabinet frame 25 U Suitable for (cabinet depths): 300 mm Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet frame

Suitable for server rack cabinet (inch)

19 inch

Rack unit

25 U

Suitable for (cabinet depths)

300 mm

Load capacity (max.)

3 kg

Dim

(W x H x D) 800 x 1200 x 140 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

800 mm

Height

1200 mm

Depth

140 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867836 Schneider Electric NSYVDM25U8P 19 inch Server rack cabinet frame 25 U Suitable for (cabinet depths): 300 mm Grey

Description

19" swivel frame 25 HE B 800 spacial. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: 19" Frame Device Application: electronic, multi-purpose Racktyp: schwenkend-installation: front side of the housing-compatible product family: spacial housing S3D, CRN, spacial VDM version device structure: fastening elements, 2 Closure, 1 19" swivel frame.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?