• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRTA1U 19 inch Server rack cabinet blind 1 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 85 x 1 x 3 mm

Material

Aluminium

Content

1 pc(s)

Factory colour

Grey

Width

85 mm

Height

1 U

Depth

3 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867259 Schneider Electric NSYCRTA1U 19 inch Server rack cabinet blind 1 U Grey

Description

19p-blind plate plate 1U Aluminum 3 mm. Product Series: Actassi-product or component type: 19" front plate accessories/Part Category: cable accessories.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?