• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYRSWC45 19 inch Server rack cabinet frame Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet frame

Suitable for server rack cabinet (inch)

19 inch

Load capacity (max.)

3 kg

Dim

(W x H x D) 800 x 2200 x 2101 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

800 mm

Height

2200 mm

Depth

2101 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872890 Schneider Electric NSYRSWC45 19 inch Server rack cabinet frame Grey

Description

Spacial SF/SM-19" frame, swivel, 2200 x 800 mm, 45 modules. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: 19" Frame Device Application: electronic-Racktyp: pan centered - Installation: on housing structure-compatible product family: spacial SM housing, spacial electronic version of SF-device structure: 1 19-inch frame, can be swivelled, 2 swivel frame bracket, 800 mm, 2 side walls mitGriff and ball lock, fixing elements - quantity per set: set 1 piece.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?