• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYRSW45 19 inch Server rack cabinet frame Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet frame

Suitable for server rack cabinet (inch)

19 inch

Load capacity (max.)

3 kg

Dim

(W x H x D) 800 x 2200 x 21001 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

800 mm

Height

2200 mm

Depth

21001 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872887 Schneider Electric NSYRSW45 19 inch Server rack cabinet frame Grey

Description

Spacial SF/SM-19" frame, swivel, 2200 x 800 mm, 45 modules. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: 19" Frame Device Application: electronic-Racktyp schwenkend-installation: on the housing: au? ermittig structure-compatible product family: spacial electronic version of SF, spacial SM-casing-device structure: 1 guide rails with handle, 1 frame with hinge, 2 swivel frame bracket, 800 mm, fixing elements - quantity per set: set 1 piece.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?