• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYRCK47 19 inch Server rack cabinet frame Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet frame

Suitable for server rack cabinet (inch)

19 inch

Load capacity (max.)

400 kg

Dim

(W x H x D) 600 x 2200 x 45 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

600 mm

Height

2200 mm

Depth

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1868758 Schneider Electric NSYRCK47 19 inch Server rack cabinet frame Grey

Description

Spacial SF/SM-19" hard frame, 2200 mm. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: 19" Frame Device Application: electronic-Racktyp: fixed installation: on housing structure-mounting bracket: 19"-holder brackets, permanently installed-compatible product family: spacial electronic version of SF, spacial SM-casing-device structure: fastening elements, 2 profile - quantity per set: set 1 piece.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?