• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYVDM8UF 19 inch Server rack cabinet frame 8 U Fixed Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet frame

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

8 U

Load capacity (max.)

3 kg

Dim

(W x H x D) 600 x 400 x 420 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

600 mm

Height

400 mm

Depth

420 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867842 Schneider Electric NSYVDM8UF 19 inch Server rack cabinet frame 8 U Fixed Grey

Description

19" hard frame 8 U spacial. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: 19" Frame Device Application: Multi-purpose, electronically-Racktyp: fixed-location: level slider, front side of the housing-compatible product family: spacial VDM version, spacial housing S3D, CRN device structure: 2 19" profile, fastening elements.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?