• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAPU19S9 19 inch Server rack cabinet power strip 1 U PG socket Aluminium

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 9 sockets with earthing pin
Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

9

Voltage (max.)

230 V

Dim

(W x H x D) 440 x 44.45 x 76 mm

Cable length

3.00 m

Material

Polyamide (fibreglass-reinforced)

Content

1 pc(s)

Factory colour

Aluminium

Width

440 mm

Height

44.45 mm

Depth

76 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867158 Schneider Electric NSYAPU19S9 19 inch Server rack cabinet power strip 1 U PG socket Aluminium

Description

Actassi, power distribution rail, 9 socket, without overload protection, 1 HE. Product Series: Actassi-product or component type: Power Distribution Rail Device Application: Multi-purpose this adapter comes complete description of the socket: Page Earth Accessories/Part Category: Power Distribution Accessories Ausgangspolkonfiguration: 2P+E with cover flaps - quantity per set: Set of 1 pieces - Color: aluminum colors.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)