• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRTM1U2G 19 inch Server rack cabinet cable duct 1 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grommet for 19"-carrier
Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862525 Schneider Electric NSYCRTM1U2G 19 inch Server rack cabinet cable duct 1 U Grey

Description

Cutter NSYCRTM 1U 2G Actassi Grommet 1 he f. 19 Z-beam

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?