• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCVF85M24DPF Fan unit 24 V (W x H x D) 150 x 170 x 62 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
Fan unit
Operating voltage
24 V
Noise emission (max.)
49 dB
Width
150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan unit

Type

NSYCVF85M24DPF

Features

incl. filter

Operating voltage

24 V

Noise emission (max.)

49 dB

Air flow rate

80 m³/h

Min. temperature

-10 °C

Max. temperature

70 °C

IP54

Width

150 mm

Height

170 mm

Depth

62 mm

Dim

(W x H x D) 150 x 170 x 62 mm

Weight

0.5940 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866169 Schneider Electric NSYCVF85M24DPF Fan unit 24 V (W x H x D) 150 x 170 x 62 mm Piece 1 pc(s)

Description

Clima Sys-Lufter IP54, 85 m³/h, 24 V DC, with output mesh grill and filter G2. Product Series: ClimaSys CV-Series: ClimaSys-Product Name: CV-product or component type: air ventilation filter type: Standard.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?