• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PanelSeT PLM NSYPLM43TVG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece

1/10
Packaging type
Piece
Product type
Switchboard cabinet
Material
Polyester
Width
330 mm
Height
430 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Electric PanelSeT PLM Polyester casing wall mounting BxHxT 330 x 430 x 200 mm

  • The PLM control cabinet has no mounting plate
  • {Protection class} IP66
  • Shock resistance IK08
  • It is designed for outdoor use and harsh environments
  • Made of polyester containing 37% recycled material
  • UL certified

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

shockproof

Material

Polyester

Factory colour

Grey

Width

330 mm

Height

430 mm

Dimensions

330 x 430 x 200 mm

Content

1 pc(s)

Type

PanelSeT PLM

Dim

(W x H x D) 330 x 430 x 200 mm

Manufacturer part #

NSYPLM43TVG

Depth

200 mm

Wireless charging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972051 Schneider Electric PanelSeT PLM NSYPLM43TVG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece

Datasheet 2972051 Schneider Electric PanelSeT PLM NSYPLM43TVG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2972051 Schneider Electric PanelSeT PLM NSYPLM43TVG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece

User & Safety Instructions 2972051 Schneider Electric PanelSeT PLM NSYPLM43TVG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece

User & Safety Instructions 2972051 Schneider Electric PanelSeT PLM NSYPLM43TVG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece

Information

Information 2972051 Schneider Electric PanelSeT PLM NSYPLM43TVG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece

Information 2972051 Schneider Electric PanelSeT PLM NSYPLM43TVG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece

Information 2972051 Schneider Electric PanelSeT PLM NSYPLM43TVG Switchboard cabinet 330 x 430 x 200 Polyester Grey 1 pc(s) Piece

Description

PLM case for wall mounting Certified quality and standardized design. The PLM housing meets the standard IEC 62208 for empty housings of low-voltage switchgear and also complies with the requirements UL508A and CAN CSA C22.2 No. 14. A test summary and a conformity certificate after design tests are available - for maximum safety in each application. Flexible use - even in complex installations. The well-thought-out design of the PanelSet PLM series allows easy turning of the housing so that the door can be flexibly adapted to any installation situation. The specified dimensions correspond exactly to the catalog data - for maximum planning security. High-quality, environmentally friendly material. The casing is made of glass-fiber reinforced polyester (GRP) with a recycling component of at least 37%. It is designed for temperatures ranging from -40°C to +80°C, glow wire resistant up to 960°C and shock resistant (IK10 for standard door/single door, IK08 with transparent door). Reliable protection and intelligent functions.

Protection class IP66: Safe against dust and strong water splashes
Shock resistance IK10/IK08: Ideal for demanding environments
Insulation Class II: Tested according to IEC 61140 - Integrated protective roof: Protects seals and receives the protection class
Heat resistant: Glow wire test according to IEC 60695-2-11-1-2 (960 ° C)
Environment-friendly: Made from recycled polyester with reduced CO2 footprint
RAL 7035 color tone: Optional with transparent door - also suitable for transit areas
Pre-configured for cable bushings
Door opening up to 180° C: For easy maintenance and quick access
Replaceable door: Easy and tool free
Practical details for the daily work
Quick door release changes thanks to a simple locking system
Metal inserts at the corners: Ideal for mounting plates and accessories
Built-in DIN rail recesses for easy interior installation
Plastic hinges: No rust, no maintenance
Marking aid on the back of the door: Grid pattern for fast processing
Ventilation ducts: Prepared for passive ventilation in protected environments
Level guidance compatibility (12.5 mm grid): Flexible depth adjustment possible
Sustainable packaging and versatile mounting options
Packaging made from 75% recycled cardboard - minimum disposable plastic insert

5 mounting options:
1. Wall mounting brackets (polyamide or stainless steel)
2. Mounting on pole
3. Columns
4. Socket & feet for floor mounting
5. Support brackets

Inclusive professional planning documents. Each enclosure comes with Environmental Technical Data Sheets (PEP, RoHS) and 2D, 3D and CAD files - compatible with SEE ELECTRICAL, ETAP, EPLAN and WSCAD. Ideal for digital planning and integration into your project.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)