
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Auxiliary circuit connection type: Other
- Number of contacts as N/O contacts: 0
- Number of contacts as NC contacts: 1
- Type of unlocking: Turn-release
- Diameter of cap 40 mm
- Hole diameter 22.5 mm
- With illumination: No.
- Protection class (NEMA): 4X, 13
- Product type
Kill switch/EPO switch
- Switch/button features
for emergency power-off
- Unlocking mechanism
Turn
- Lighting type
None
- Contact type
1 breaker
- Connection
Push-in connector
- Recess diameter
22.5 mm
- Button Ø
40 mm
- (Ø)
40 mm
IP66
- Type
XB4BS84425
- Content
1 pc(s)
- Dim
(Ø) 40 mm
- Mounting type
Structure
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3757274 Schneider Electric XB4BS84425 Kill switch/EPO switch for emergency power-off 1 breaker IP66 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3757274 Schneider Electric XB4BS84425 Kill switch/EPO switch for emergency power-off 1 breaker IP66 1 pc(s)
Description
The Harmony XB4 series of metal offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. In addition to high vibration resistance and very long service life, the devices in the XB4/ZB4 series impress additionally by an extremely high possible ambient temperature. Due to the large number of available product standards and certifications, suitable for the international application For this product, you can get detailed information on material content, environmental impact and recycling management to support your sustainability goals. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and extreme robustness (protection classes up to IP69K) the devices Ideal are suitable for most applications in industry and in buildings. This emergency stop switch has 1 NC contacts. This emergency stop switch is unlocked by turning the knob. It is fastened using a vibration-proof connecting screw. Mounted in a 22 mm hole the device is connected by push-in terminals at the rear side of the product.
This text is machine translated.
This text is machine translated.
































