Image similar
Piece
Selector switch
Front ring (steel)
None
Rotary switch
Black
Chrome
Screw terminal
Round
30.5 mm
latch
2 makers
1 000 000 cycles
30.5 mm
Complete; flush; standard handle
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
600 V
6 A
2 x 45 °
36.6 mm
47 mm
30.5 mm
1 pc(s)
(Ø x H) 30.5 mm x 47 mm
105 g
70 mm
XB4FD33
yes
User & Safety Instructions 2373812 Schneider Electric XB4FD33 XB4FD33 Selector switch Front ring (steel) Rotary switch Black 2 x 45 ° 1 pc(s) Piece
The necessary accessories are required to use the article as described.