Image similar
Piece
Selector switch
lockable
Continuous light
LED (monochrome)
Rotary switch
Orange
Orange
Chrome
Screw terminal
Round
30 mm
latch
1 maker
1 breaker
1 000 000 cycles
100000 h
30.5 mm
Complete; flush; standard handle
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
600 V
6 A
1 x 90 °
Off/On
36.6 mm
53 mm
30.5 mm
1 pc(s)
(Ø x H) 30.5 mm x 53 mm
151 g
69.5 mm
XB4FK125G5
yes
User & Safety Instructions 2374876 Schneider Electric XB4FK125G5 XB4FK125G5 Selector switch lockable Rotary switch Orange 1 x 90 ° 1 pc(s) Piece
The necessary accessories are required to use the article as described.