• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4FK125B5 XB4FK125B5 Selector switch lockable Rotary switch Orange 1 x 90 ° 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Chrome-coated metal; Zamak
  • Nominal auxiliary voltage [UH,nom]: 24 V AC/DC at 50/60 Hz
  • Tightening torque 0.8…1.2 Nm
  • Power consumption: 18 mA
  • Operating position information: 2 positions 90°
  • Operation of the contacts: Graduated switching
  • Contact material: Silver alloy (AG/Ni)
Packaging type

Piece

Product type

Selector switch

Switch/button features

lockable

Lighting type

Continuous light

Bulb type

LED (monochrome)

Operation type

Rotary switch

Colour

Orange

Factory colour

Orange

Case colour

Chrome

Connection

Screw terminal

Shape

Round

Front panel cut-out

30.5 mm

Functions

latch

Contact type

1 maker

1 breaker

Durability

1 000 000 cycles

Electrical lifespan

100000 h

Recess diameter

30.5 mm

Type

Complete; flush; standard handle

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching voltage

600 V

Switching current (max.)

6 A

Switching angle

1 x 90 °

Width

36.6 mm

Height

53 mm

Content

1 pc(s)

Dim

(W x H x D) 36.6 x 53 x 69.5 mm

Weight

151 g

Depth

69.5 mm

Type

XB4FK125B5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374874 Schneider Electric XB4FK125B5 XB4FK125B5 Selector switch lockable Rotary switch Orange 1 x 90 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)