• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4FK124M5 XB4FK124M5 Selector switch illuminable Red 2 x 90 ° 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Chrome-coated metal; Zamak
  • Nominal backup voltage [UH,nom]: 230-240 VAC at 50/60 Hz
  • Tightening torque 0.8…1.2 Nm
  • Power consumption: 14 mA
  • Operating position information: 2 positions 90°
  • Operation of the contacts: Graduated switching
  • Contact material: Silver alloy (AG/Ni)
Packaging type

Piece

Product type

Selector switch

Switch/button features

illuminable

Lighting type

Continuous light

Bulb type

LED (monochrome)

Colour

Red

Factory colour

Red

Case colour

Chrome

Connection

Screw terminal

Shape

Round

Functions

latch

Contact type

1 maker

1 breaker

Durability

1 000 000 cycles

Electrical lifespan

100000 h

Recess diameter

30.5 mm

Type

Complete; flush; standard handle

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching voltage

600 V

Switching current (max.)

6 A

Switching angle

2 x 90 °

Width

36.6 mm

Height

53 mm

(Ø)

30.5 mm

Content

1 pc(s)

Dim

(Ø x H) 30.5 mm x 53 mm

Weight

151 g

Depth

69.5 mm

Type

XB4FK124M5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374872 Schneider Electric XB4FK124M5 XB4FK124M5 Selector switch illuminable Red 2 x 90 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)