Image similar
Piece
Selector switch
reset function
Rotary switch
Black
Black
Chrome
30.5 mm
Screw terminal
Round
30.5 mm
latch/momentary
1 maker
1 000 000 cycles
30.5 mm
Complete; flush; standard handle
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
600 V
6 A
1 x 90 °
36.6 mm
47 mm
30.5 mm
1 pc(s)
(Ø x H) 30.5 mm x 47 mm
105 g
70 mm
XB4FD41
not relevant
User & Safety Instructions 2373813 Schneider Electric XB4FD41 XB4FD41 Selector switch reset function Rotary switch Black 1 x 90 ° 1 pc(s) Piece
The necessary accessories are required to use the article as described.