
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Technical specifications
- Auxiliary circuit connection type: Other
- Number of contacts as N/O contacts: 0
- Number of contacts as NC contacts: 1
- Type of unlocking: Turn-release
- Diameter of cap 40 mm
- Hole diameter 22.5 mm
- With illumination: No.
- Protection class (NEMA): 4X, 13
- Packaging type
Piece
- Product type
Kill switch/EPO switch
- Switch/button features
30/22 mm
- Unlocking mechanism
Turn
- Print motif
EMERGENCY STOP
- Lighting type
None
- Contact type
1 breaker
- Connection
Push-in connector
- Recess diameter
22.5 mm
- Button Ø
40 mm
- (Ø)
40 mm
IP66
- Type
XB5AS84425
- Content
1 pc(s)
- Dim
(Ø) 40 mm
- Mounting type
Structure
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3757289 Schneider Electric XB5AS84425 Kill switch/EPO switch 30/22 mm 1 breaker IP66 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3757289 Schneider Electric XB5AS84425 Kill switch/EPO switch 30/22 mm 1 breaker IP66 1 pc(s) Piece
Description
The Harmony XB5 series of plastic offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. For this product, you can get detailed information on material content, environmental impact and recycling management to support your sustainability goals. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and extreme robustness (protection classes up to IP69K) the devices Ideal are suitable for most applications in industry and in buildings. This emergency stop switch has 1 NC contacts. This emergency stop switch is unlocked by turning the knob. Mounted in a 22 mm hole the device is connected by push-in terminals at the rear side of the product. Due to the large number of available product standards and certifications, suitable for the international application
This text is machine translated.
This text is machine translated.
































