• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPER3100D Foot switch 2-pedal + protective cover 1 pc(s) Piece

Packaging type
Piece
Product type
Foot switch
Operation type
2-pedal
Switch/button features
+ protective cover
Contact material
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.60 / piece)
€ 555.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Foot switch

Switch/button features

+ protective cover

Operation type

2-pedal

Contact material

Metal

Content

1 pc(s)

Type

XPER3100D

Orange

295

137 mm

190 mm

1

3 A

TRUE

Metal

On or off

TRUE

FALSE

IP66

FALSE

FALSE

0

0

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2917700 Schneider Electric XPER3100D Foot switch 2-pedal + protective cover 1 pc(s) Piece

Datasheet 2917700 Schneider Electric XPER3100D Foot switch 2-pedal + protective cover 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2917700 Schneider Electric XPER3100D Foot switch 2-pedal + protective cover 1 pc(s) Piece

Information

Information 2917700 Schneider Electric XPER3100D Foot switch 2-pedal + protective cover 1 pc(s) Piece

Information 2917700 Schneider Electric XPER3100D Foot switch 2-pedal + protective cover 1 pc(s) Piece

Information 2917700 Schneider Electric XPER3100D Foot switch 2-pedal + protective cover 1 pc(s) Piece

Information 2917700 Schneider Electric XPER3100D Foot switch 2-pedal + protective cover 1 pc(s) Piece

Description

The Harmony XPE foot switch offers a comfortable solution for switching on and off industrial machines with several modes of operation, such as pulse operation, typing or continuous operation. This metal foot switch is painted orange. There are two pedals for direct actuation. The protective cover protects the pedal from falling objects. The auxiliary switches have a release circuit with 2 NC and 2 NO contacts. Thanks to its high IP protection class and large operating temperature range, it is ideally suited to harsh environmental conditions. Certification and compliance with standards ensure operation in many countries. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 604.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)