• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte K 3 Biosafe 3271 Ballpoint pen 0.6 mm Ink colour: Black 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.90 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen K 3 Biosafe 3271 0.6 mm Ink colour: Black

  • Housing made of 90% bio-based plastic
  • Ink cartridge (permanent
  • Large capacity refill with wear-resistant stainless steel tip, ISO 12757-2 G2
  • 'CO2-neutral' in a green circle, symbolises environmentally friendly practices or products that leave no carbon footprint.
  • 'DIN certified' logo indicates 50-85% bio-based.
  • Two arrows form a circle around the text 'Plug+Play Refill', symbolising easy interchangeability or refilling.
  • Black recycling symbol with the words 'Plug+Play Refill' in the centre, indicating a simple refill system.

Technical specifications

Product type

Ballpoint pen

Ink colour

Black

Line thickness

0.6 mm

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Silver

Barrel colour

White

Content

10 pc(s)

Tip material

Stainless steel

Clip material

Steel

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

K 3 Biosafe

Cartridge type

Großraummine

Refill type (based on ISO standards)

ISO 12757-2

Line thickness type

M

indelible/no VOCs

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336161 Schneider Schreibgeräte K 3 Biosafe 3271 Ballpoint pen 0.6 mm Ink colour: Black 10 pc(s)

Description

Ball-point pen with housing made of > 62% bio-based plastic. Clip and push-button made of metal. Ink color black. With replaceable medium (M), document-quality according to ISO 12757-2. The wear-resistant stainless steel tip guarantees that the large paste supply can be used completely and without lubrication. The K 3 Biosafe can be refilled with different refill formats by the clever Plug+Play system.

This text is machine translated.

Features

  • Refillable with Schneider Mine
  • K 3 Biosafe with Printing mechanics
  • Design Mine: Line thickness M, black, Documentary, Replaceable mine
  • Design Pen: Gloss double casing with writing color marking
  • Design Clip: Steel clip and metal pusher
  • Universal mine form for CUTTER-mines EXPRESS 735, 740, 775, Gelmine GELION 39 and mines SLIDER 755, 757
  • Color of the shaft: White

Scope of delivery

  • 10 pieces K 3 Biosafe

Hints

Climate neutral manufacturing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.78*

What kind of Retractable Ball Pens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)