
Image similar
C14
IEC connector
C14
C14
Plug, straight
3 + PE
Type C CEE 7/16 plug 4.8 mm
250
Black
1 pc(s)
10 mA
10 mA
Plastic
4304.6058
Screw fixing
IEC 60320-1|IEC 60127-6|UL 60320-1|CSA C22.2 NO. 60320-1
3
50.0 mm
35.8 mm
65.0 mm
Yes
IP40
4304.6058
Yes
Front
70 °C
-25 °C
Datasheet 3345656 Schurter 4304.6058 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s)
User & Safety Instructions 3345656 Schurter 4304.6058 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s)