• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger AWMG 7858 Ni / 10 / SW Adapter Adapter Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Adapter
Connector type
Adapter
Connection
Jack connector
Nominal current
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 4 A Black

Our service for you

Technical specifications

  • Terminal: Safety socket
  • Contact resistance mΩ: 3 mΩ
  • Operating temperature: -20 °C.
  • Operating temperature up to +70 °C.
Packaging type

Piece

Product type

Adapter

Connector type

Adapter

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Jack connector

Factory colour

Black

Manufacturer part #

AWMG 7858 Ni / 10 / SW

Type

AWMG 7858 Ni / 10 / SW

Scoop-proof

Yes

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

Nominal voltage

600 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2358121 Schützinger AWMG 7858 Ni / 10 / SW Adapter Adapter Black 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)