• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SWEB 8094 Au / BL 90-degree safety socket Blue 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
90-degree safety socket
Connection
Print
Nominal current
24 A
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 24 A Blue

Our service for you

Technical specifications

  • Terminal: Printed circuit board
  • Contact resistance mΩ: 10 mΩ
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Packaging type

Piece

Product type

90-degree safety socket

Nominal current

24 A

Nominal current - rounded value

24 A

Connection

Print

Factory colour

Blue

Manufacturer part #

SWEB 8094 Au / BL

Type

SWEB 8094 Au / BL

Scoop-proof

Yes

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Gold plated

Nominal voltage

1000 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2358111 Schützinger SWEB 8094 Au / BL 90-degree safety socket Blue 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)