• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI KBU 7992 L Au / RT Kelvin socket Red 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Kelvin socket
Connection
Soldering
Nominal current
10 A
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 10 A Red

Our service for you

Technical specifications

  • Fixed by nut hexagon: M12 x 0.75
  • Terminal: soldering
  • Contact resistance mΩ: 5 mΩ
  • Maximum torque hex nut, Ncm: 45 Ncm
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Packaging type

Piece

Product type

Kelvin socket

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Soldering

Factory colour

Red

Manufacturer part #

DI KBU 7992 L Au / RT

Type

DI KBU 7992 L Au / RT

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Gold plated

Nominal voltage

30 V AC

60 V DC

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2358089 Schützinger DI KBU 7992 L Au / RT Kelvin socket Red 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)