• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SURB 2112 Ni / RT Safety banana jack Socket Red 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Safety banana jack
Connector type
Socket
Nominal current
32 A
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

  • 32 A Red

Our service for you

Technical specifications

  • Terminal: See assembly instructions
  • Contact resistance mΩ: 5 mΩ
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Packaging type

Piece

Product type

Safety banana jack

Connector type

Socket

Nominal current

32 A

Nominal current - rounded value

32 A

Factory colour

Red

Manufacturer part #

SURB 2112 Ni / RT

Type

SURB 2112 Ni / RT

Scoop-proof

Yes

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2358109 Schützinger SURB 2112 Ni / RT Safety banana jack Socket Red 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)