• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger BU 2244 S Ni / GE Socket White 1 pc(s)

Image similar
Product type
Socket
Connection
Screws
Nominal current
32 A
Nominal current - rounded value
32 A
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger BU 2244 S Ni/GE

  • 32 A White

Our service for you

Technical specifications

  • Sleeve PA 6.6 (polyamide)
  • Terminal: M4x6
  • Contact resistance mΩ: 10 mΩ
  • Maximum torque fixing nut, Ncm: 100 Ncm
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Product type

Socket

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Screws

Factory colour

White

Manufacturer part #

BU 2244 S Ni / GE

Type

BU 2244 S Ni / GE

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

Nominal voltage

1000 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2342760 Schützinger BU 2244 S Ni / GE Socket White 1 pc(s)

Description

Mounted socket with screw connection.

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)