• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger BU 403 Ni / GN Socket Green 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Socket
Connection
Soldering
Nominal current
32 A
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger BU 403 Ni/GN

  • 32 A Green

Our service for you

Technical specifications

  • Terminal: Solder connection, solder lugs or cable lugs
  • Contact resistance mΩ: 10 mΩ
  • Maximum torque fixing nut, Ncm: 60 Ncm
  • Operating temperature: -25 °C.
  • Operating temperature up to +90 °C.
Packaging type

Piece

Product type

Socket

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Soldering

Factory colour

Green

Manufacturer part #

BU 403 Ni / GN

Type

BU 403 Ni / GN

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

Nominal voltage

30 V AC

60 V DC

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2342766 Schützinger BU 403 Ni / GN Socket Green 1 pc(s) Piece

Description

Mounted socket with solder connection.

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)