Piece
Spring-loaded plug
Plug, straight
4 mm
32 A
0.5 mm²
32 A
2.5 mm²
Soldering
Blue
Partially insulated
99025573
DI FK 9900 L Au / BL
(Ø x L) 11 mm x 60 mm
Straight 4 mm spring basket plug with bending-protection sleeve, gold-plated contacts and solder connection.
No
Yes
1 pc(s)
TPE
Brass gold plated
Stiftlänge: 19 mm; Gesamtlänge: ca. 60 mm; max. Außendurchmesser: 11 mm
30 V AC
60 V DC
60 mm
11 mm
-25°C to 80 °C
Datasheet 3814587 Schützinger DI FK 9900 L Au / BL Spring-loaded plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s) Piece
User & Safety Instructions 3814587 Schützinger DI FK 9900 L Au / BL Spring-loaded plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s) Piece