Piece
Spring-loaded plug
Plug, straight
4 mm
30 A
0.5 mm²
30 A
2.5 mm²
Soldering
Blue
Insulated
99025568
DI FK 9900 L Ni / BL
(Ø x L) 12 mm x 56 mm
Spring-loaded plug with soldered joint (soldering section/solder cup), non-insulated design
Yes
M 3.5
Yes
1 pc(s)
PA 6.6
Brass nickel plated
Gesamtlänge ca. 56 mm, Außendurchmesser ca. 12 mm
1000 V
56 mm
12 mm
Datasheet 3814582 Schützinger DI FK 9900 L Ni / BL Spring-loaded plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s) Piece
User & Safety Instructions 3814582 Schützinger DI FK 9900 L Ni / BL Spring-loaded plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s) Piece