• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI FK 9900 L Ni / GE Spring-loaded plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded plug
Connector type
Plug, straight
Pin Ø
4 mm
Cross section (flexible) (min.)
0.5 mm²
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger spring basket plug FK 9900 L Ni / GE

  • 30 A Yellow

Technical specifications

  • Constant resistance max. 3 mΩ
  • Mounting for cables with external diameter up to 4.2 mm
Packaging type

Piece

Product type

Spring-loaded plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

30 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

30 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Soldering

Factory colour

Yellow

Insulation type

Insulated

Manufacturer part #

99025569

Type

DI FK 9900 L Ni / GE

Dim

(Ø x L) 12 mm x 56 mm

Type

Spring-loaded plug with soldered joint (soldering section/solder cup), non-insulated design

Scoop-proof

Yes

Thread type

M 3.5

Industrial packaging

Yes

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Brass nickel plated

Dimensions

Gesamtlänge ca. 56 mm, Außendurchmesser ca. 12 mm

Nominal voltage

1000 V

Length

56 mm

(Ø)

12 mm

Documents & Downloads

Datasheet

Datasheet 3814583 Schützinger DI FK 9900 L Ni / GE Spring-loaded plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3814583 Schützinger DI FK 9900 L Ni / GE Spring-loaded plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

Description

High-quality, touch-safe spring basket plug (Ø 4 mm) from Schützinger with axial screw connection and rigid sleeve tip. Ideal for measurement and testing applications with high flexibility and reliability.

This text is machine translated.

Features

  • Connection: Soldering up to 2.5 mm²
  • Grip sleeve for cable: Up to Ø4 mm
  • Contact resistance 3 mΩ (Ni) / 2 mΩ (Au)
  • Rated voltage 30 VAC / 60 VDC
  • Rated current 32 A.
  • Operating temperature -25°C to +80°C.

Scope of delivery

  • 1x Schützinger spring basket plug

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)