• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Safety test clip 4 mm socket Red

Image similar
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger SKPS 8334 Ni / RT - 1 pieces

  • 4 mm
  • Red

Technical specifications

  • Insulation PA 6.6 (polyamide)
Product type

Safety test clip

Connection

4 mm socket

Factory colour

Red

Nominal voltage

1000 V

Jack diameter

4 mm

Tip material

Nickel-plated

Max. resistance

50 mΩ

Content

1 pc(s)

Nominal current

6 A

Temperature range

-25 - +80 °C

Type

SKPS 8334 Ni / RT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3666251 Schützinger Safety test clip 4 mm socket Red

User & Safety Instructions

User & Safety Instructions 3666251 Schützinger Safety test clip 4 mm socket Red

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)