• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPS6918A531 Quattro LNB LNB feed size: 40 mm Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 57.99
-24 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quattro LNB

No. of outputs

4 x

LNB feed size

40 mm

Noise factor

0.3 dB

Factory colour

Anthracite

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1371942 Schwaiger SPS6918A531 Quattro LNB LNB feed size: 40 mm Anthracite

Warranty Terms

Warranty Terms 1371942 Schwaiger SPS6918A531 Quattro LNB LNB feed size: 40 mm Anthracite

Description

Features

  • Universal-Quattro-reception system for the construction of multiple subscribers digital satellite systems in conjunction with multi-switches.
  • Also suitable for use with multi feed systems
  • Fully enclosed cast aluminum housing.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)