• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPS6918R531 Quattro LNB LNB feed size: 40 mm Brick red

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Quattro LNB

No. of outputs

4 x

LNB feed size

40 mm

Noise factor

0.3 dB

Connector

F socket

Factory colour

Brick red

Height

200 mm

Length

400 cm

Width

300 mm

Weight

1290 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 1371943 Schwaiger SPS6918R531 Quattro LNB LNB feed size: 40 mm Brick red

Description

Features

  • Universal-Quattro-reception system for the construction of multiple subscribers digital satellite systems in conjunction with multi-switches.
  • Also suitable for use with multi feed systems
  • Fully enclosed cast aluminum housing.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.97€ 69.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)