• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 20123 Bulb holder S14d 230 V 60 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

XtraLine SD14 wall mount

  • Timeless design
  • Robust metal construction

Technical specifications

  • Weight 180 g.
  • II protection rating
Product type

Bulb holder

S14d

n.rel.

Max. power

60 W

Factory colour

Brass

Dim

(L x W x H) 65 x 45 x 40 mm

Operating voltage

230 V

Width

45 mm

Height

40 mm

Length

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203478 Segula 20123 Bulb holder S14d 230 V 60 W

Description

Simple metal wall socket for S14d bulbs.

This text is machine translated.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)