• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 50650 LED (monochrome) EEC G (A - G) E-27 3.2 W = 20 W Warm white (Ø x L) 65 mm x 145 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Segula 50650 LED (monochrome) E-27 3.2 W = 20 W Warm white

  • Power= 3.2 W
  • Colour temperature= 2200 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

3.2 W

190 lm

20 W

Version

clear

Radiation angle

330°

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

2200 K

Colour temperature range

2200 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.8

Operating voltage

230 V

Current consumption

18 mA

Length

145 mm

(Ø)

65 mm

Content

1 pc(s)

G (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x L) 65 mm x 145 mm

Colour rendering

922

Colour rendering index

90 Ra

Weight

55 g

Power range

2.5 W - 4.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525267 Segula 50650 LED (monochrome) EEC G (A - G) E-27 3.2 W = 20 W Warm white (Ø x L) 65 mm x 145 mm 1 pc(s)

Description

Elegant, simple and absolutely stylish. LED lamp with the proven LED technology of the soft filament and full dimming, but in the fresh and new LED design.

This text is machine translated.

Scope of delivery

  • LED Soft Rustika clear