• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55047 LED (monochrome) E-27 Globe shape 6 W = 30 W Warm white (Ø x H) 150 mm x 185 mm dimmable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segula 55047 LED (monochrome) E-27 6 W = 30 W Warm white Globe shape

  • Power= 6 W
  • Colour temperature= 1900 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6 W

320 lm

30 W

Factory colour

Warm white

Version

clear

Radiation angle

330°

Globe shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

1900 K

Colour temperature range

1900 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.75

Operating voltage

230 V

Current consumption

35 mA

Length

185 mm

(Ø)

150 mm

Content

1 pc(s)

Height

185 mm

n.rel.

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 150 mm x 185 mm

Colour rendering

919

Colour rendering index

90 Ra

Weight

280 g

Power range

5 W - 7.4 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525212 Segula 55047 LED (monochrome) E-27 Globe shape 6 W = 30 W Warm white (Ø x H) 150 mm x 185 mm dimmable 1 pc(s)

Description

LED lamp in high style. You get floating light with the LED design lamp from the Floating series. Equipped with the patented LED soft filament, this LED lighting is not only stylish, but also highly efficient and attractive to look at. Warm light color and full dimming guaranteed.

This text is machine translated.

Scope of delivery

  • LED Floating Globe 150 clear