• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55042 LED (monochrome) E-27 Reflector bulb 3.5 W = 30 W Warm white (Ø x H) 100 mm x 85 mm dimmable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segula 55042 LED (monochrome) E-27 3.5 W = 30 W Warm white Reflector bulb

  • Power= 3.5 W
  • Colour temperature= 1900 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

3.5 W

320 lm

30 W

Version

clear

Radiation angle

330°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

1900 K

Colour temperature range

1900 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.75

Operating voltage

230 V

Current consumption

18 mA

Length

85 mm

(Ø)

100 mm

Content

1 pc(s)

Height

85 mm

n.rel.

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 100 mm x 85 mm

Colour rendering

819

Colour rendering index

85 Ra

Weight

80 g

Power range

2.5 W - 4.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525217 Segula 55042 LED (monochrome) E-27 Reflector bulb 3.5 W = 30 W Warm white (Ø x H) 100 mm x 85 mm dimmable 1 pc(s)

Description

With this large LED lamp, you can make your eyes shine! The patented LED filament technology ensures full dimming and energy-saving use. Floating light as an eye-catcher for every room. LED lighting at its best in the stylish new LED design in the floating series.

This text is machine translated.

Scope of delivery

  • LED Floating Reflector R80 clear