• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55048 LED (monochrome) E-27 Globe shape 6 W = 30 W Warm white (Ø x H) 200 mm x 230 mm dimmable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segula 55048 LED (monochrome) E-27 6 W = 30 W Warm white Globe shape

  • Power= 6 W
  • Colour temperature= 1900 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6 W

330 lm

30 W

Version

clear

Radiation angle

330°

Globe shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

1900 K

Colour temperature range

1900 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.75

Operating voltage

230 V

Current consumption

35 mA

Length

230 mm

(Ø)

200 mm

Content

1 pc(s)

Height

230 mm

n.rel.

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 200 mm x 230 mm

Colour rendering

919

Colour rendering index

90 Ra

Weight

360 g

Power range

5 W - 7.4 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525211 Segula 55048 LED (monochrome) E-27 Globe shape 6 W = 30 W Warm white (Ø x H) 200 mm x 230 mm dimmable 1 pc(s)

Description

LED lamp in high style. You get floating light with the LED design lamp from the Floating series. Equipped with the patented LED soft filament, this LED lighting is not only stylish, but also highly efficient and attractive to look at. Warm light color and full dimming guaranteed.

This text is machine translated.

Scope of delivery

  • LED Floating Globe 200 clear