• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55010 LED (monochrome) E-27 Diamond shape 8 W = 33 W Warm white (Ø x L) 200 mm x 170 mm dimmable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segula 55010 LED (monochrome) E-27 8 W = 33 W Warm white Diamond shape

  • Power= 8 W
  • Colour temperature= 1900 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

8 W

370 lm

33 W

Radiation angle

330°

Diamond shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

1900 K

Colour temperature range

1900 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.75

Operating voltage

230 V

Current consumption

40 mA

Length

170 mm

(Ø)

200 mm

Content

1 pc(s)

n.rel.

Energy consumption

8 kWh/1000h

Dim

(Ø x L) 200 mm x 170 mm

Colour rendering

819

Colour rendering index

85 Ra

Weight

350 g

Power range

7.5 W - 9.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525223 Segula 55010 LED (monochrome) E-27 Diamond shape 8 W = 33 W Warm white (Ø x L) 200 mm x 170 mm dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2525223 Segula 55010 LED (monochrome) E-27 Diamond shape 8 W = 33 W Warm white (Ø x L) 200 mm x 170 mm dimmable 1 pc(s)

Description

Large LED Diamond in floating LED design. Not only an eye-catcher, but also a highly modern, energy-efficient LED lamp. With this design LED lighting you always make an impression. Patented soft filament technology ensures a pleasant warm light color and full dimming!

This text is machine translated.

Scope of delivery

  • LED Floating Diamond gold