• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55012 LED (monochrome) EEC G (A - G) E-27 Bulb shape 6.2 W = 39 W Amber (Ø x H) 200 mm x 150 mm dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segula 55012 LED (monochrome) E-27 6.2 W = 39 W Amber Bulb shape

  • Power= 6.2 W
  • Colour temperature= 2000 K
  • Amber

Technical specifications

Product type

LED (monochrome)

E-27

6.2 W

460 lm

39 W

Factory colour

Amber

Version

clear

Radiation angle

330°

Bulb shape

Colour

Amber

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

2000 K

Colour temperature range

2000 - 2700 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.8

Operating voltage

230 V

Current consumption

35 mA

Length

150 mm

(Ø)

200 mm

Content

1 pc(s)

Height

150 mm

G (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 200 mm x 150 mm

Colour rendering

920

Colour rendering index

90 Ra

Weight

350 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525222 Segula 55012 LED (monochrome) EEC G (A - G) E-27 Bulb shape 6.2 W = 39 W Amber (Ø x H) 200 mm x 150 mm dimmable 1 pc(s)

Description

Large LED Bowl in floating LED design. With the modern and energy-saving LED technology Ambient Dimming. Warmer light color with decreasing luminosity. Full dimming and warm light for your LED lighting in many areas of application. LED Floating Bowl Filament technology completes the design.

This text is machine translated.

Scope of delivery

  • LED Floating Bowl Ambient clear