• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55051 LED (monochrome) E-27 6 W = 28 W Warm white (Ø x L) 125 mm x 125 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segula 55051 LED (monochrome) E-27 6 W = 28 W Warm white

  • Power= 6 W
  • Colour temperature= 1900 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6 W

300 lm

28 W

Version

clear

Radiation angle

330°

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

1900 K

Colour temperature range

1900 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.8

Operating voltage

230 V

Current consumption

35 mA

Length

125 mm

(Ø)

125 mm

Content

1 pc(s)

n.rel.

Energy consumption

6 kWh/1000h

Dim

(Ø x L) 125 mm x 125 mm

Colour rendering

919

Colour rendering index

90 Ra

Weight

150 g

Power range

5 W - 7.4 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525208 Segula 55051 LED (monochrome) E-27 6 W = 28 W Warm white (Ø x L) 125 mm x 125 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2525208 Segula 55051 LED (monochrome) E-27 6 W = 28 W Warm white (Ø x L) 125 mm x 125 mm 1 pc(s)

Description

With corners and edges, this LED lamp brings character to every lighting concept! The LED lamp not only has an extraordinary design, but also state-of-the-art LED technology. Fully dimmable, environmentally friendly and energy efficient, thanks to the patented soft filament.

This text is machine translated.

Scope of delivery

  • LED Floating Cube 86 clear