• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55054 LED (monochrome) E-27 Globe shape 5.2 W = 24 W Warm white (Ø x H) 125 mm x 115 mm dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segula 55054 LED (monochrome) E-27 5.2 W = 24 W Warm white Globe shape

  • Power= 5.2 W
  • Colour temperature= 1900 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

5.2 W

240 lm

24 W

Version

clear

Radiation angle

330°

Globe shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

dimmable

1900 K

Colour temperature range

1900 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.8

Operating voltage

230 V

Current consumption

35 mA

Length

115 mm

(Ø)

125 mm

Content

1 pc(s)

Height

115 mm

n.rel.

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 125 mm x 115 mm

Colour rendering

919

Colour rendering index

90 Ra

Weight

180 g

Power range

5 W - 7.4 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525206 Segula 55054 LED (monochrome) E-27 Globe shape 5.2 W = 24 W Warm white (Ø x H) 125 mm x 115 mm dimmable 1 pc(s)

Description

NICE! The clou of this LED bulb becomes visible at first glance. The E27 socket lying inside draws attention to itself. A completely new LED design with the proven SEGULA LED technology and quality. High energy efficient and with warm light color. Of course, the LED lamp is also fully dimmable.

This text is machine translated.

Scope of delivery

  • LED Floating Globe 125 inside clear