• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55053 LED (monochrome) E-27 6 W = 28 W Warm white (Ø x L) 125 mm x 90 mm dimmable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segula 55053 LED (monochrome) E-27 6 W = 28 W Warm white

  • Power= 6 W
  • Colour temperature= 1900 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6 W

300 lm

28 W

Version

clear

Radiation angle

330°

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

1900 K

Colour temperature range

1900 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.75

Operating voltage

230 V

Current consumption

35 mA

Length

90 mm

(Ø)

125 mm

Content

1 pc(s)

n.rel.

Energy consumption

6 kWh/1000h

Dim

(Ø x L) 125 mm x 90 mm

Colour rendering

919

Colour rendering index

90 Ra

Weight

150 g

Power range

5 W - 7.4 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525207 Segula 55053 LED (monochrome) E-27 6 W = 28 W Warm white (Ø x L) 125 mm x 90 mm dimmable 1 pc(s)

Description

Really clever new LED design lamp. With the inner base we once again succeeded in a novelty. Chic look, patented, modern LED lamp with character

This text is machine translated.

Scope of delivery

  • LED Floating Cube 86 inside clear