• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 50757 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 11 W = 85 W Warm white (Ø x L) 96 mm x 96 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Segula 50757 LED (monochrome) E-27 11 W = 85 W Warm white Reflector bulb

  • Power= 11 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

11 W

720 lm

85 W

Version

matte

Radiation angle

35°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

3000 K

Colour temperature range

3000 K

Yes

25000 h

Circuits

13000

Ignition time

0.50 s

Power factor

0.7

Operating voltage

230 V

Current consumption

65 mA

Length

96 mm

(Ø)

96 mm

Content

1 pc(s)

G (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x L) 96 mm x 96 mm

Colour rendering

930

Colour rendering index

90 Ra

Weight

160 g

Power range

10 W - 19.9 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525235 Segula 50757 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 11 W = 85 W Warm white (Ø x L) 96 mm x 96 mm 1 pc(s)

Description

For all vintage design lovers

This text is machine translated.

Scope of delivery

  • LED reflector PAR30, dimmable