• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Serpa 5.01002.1003 Trip Protector Cable Bridge Yellow, Black

1/2
Product type
Cable bridge
Length
1500 mm
Use
Inside
Load capacity
Pedestrian
Factory colour
Yellow
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 65.33)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Serpa 5.01002.1003 Trip Protector Cable Bridge Yellow, Black

  • Yellow, Black
  • No. of channels: 5

Technical specifications

  • For cable diameter: 3 x 10 mm
  • 2 x 13 x 7 mm
Product type

Cable bridge

Factory colour

Yellow

Black

Length

1500 mm

Use

Inside

Load capacity

Pedestrian

Manufacturer part #

5.01002.1003

Type

5 01002 1003

Dim

(L x W x H) 1500 mm x 150 mm x 1.7 cm

Channels

5

Assembly

Bottom

Content

1 pc(s)

Features

Suitable for people

Halogen-free

Material

TPE (low-odour thermoplastic elastomer )

Width

150 mm

Height

1.7 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 549974 Serpa 5.01002.1003 Trip Protector Cable Bridge Yellow, Black

User & Safety Instructions

User & Safety Instructions 549974 Serpa 5.01002.1003 Trip Protector Cable Bridge Yellow, Black

Description

In the ideal case disappear cable in one slot in the wall or elegant behind a trim. However, this ideal case is far from being the rule, often make subsequently laid cables the beautiful order at the work place again destroyed. In such cases it is in the workshop, the production hall, the business or the office, the cable simply to abandon. This is why the bridge "Security" a yellow-black security marking. Luminescent Signal stripes on both long sides of the cable bridge, the at dusk and darkness visible, also offer protection with changing light conditions. With an anti-slip surface reasoned bridges remain fixed to the floor. The cable bridges can be shortened or with coupling pieces with a pair of scissors can be extended.

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)