• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Serpa Cable bridge 5.01012.9022 TPE (low-odour thermoplastic elastomer ) Black, Yellow No. of channels: 6 3000 mm Conten

Image similar
Product type
Cable bridge
Length
3000 mm
Use
Inside
Load capacity
Car
Forklift
Pedestrian
Factory colour
Black
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 131.67)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Cable bridge EasyLoader Max HD

  • Black, Yellow
  • No. of channels: 6

Technical specifications

  • For cable diameter: 2 x 18 mm
  • 2 x 14 mm
  • 2 x 10 mm
Product type

Cable bridge

Factory colour

Black

Yellow

Length

3000 mm

Use

Inside

Load capacity

Car

Forklift

Pedestrian

Manufacturer part #

5.01012.9022

Type

B25

Dim

(L x W x H) 3000 x 250 x 24 mm

Channels

6

Assembly

Top

Content

1 pc(s)

Features

Heavy duty

PVC-free

Yellow-black markings

Material

TPE (low-odour thermoplastic elastomer )

Width

250 mm

Height

24 mm

Documents & Downloads

Datasheet

Datasheet 1419617 Serpa Cable bridge 5.01012.9022 TPE (low-odour thermoplastic elastomer ) Black, Yellow No. of channels: 6 3000 mm Conten

User & Safety Instructions

User & Safety Instructions 1419617 Serpa Cable bridge 5.01012.9022 TPE (low-odour thermoplastic elastomer ) Black, Yellow No. of channels: 6 3000 mm Conten

Description

Scope of delivery

  • Cable bridge with cover
  • 2 end caps
  • This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)