• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Serpa Cable bridge 5.01079.3020 TPE (low-odour thermoplastic elastomer ) Light grey, Red No. of channels: 5 1500 mm Cont

Eco
1/3
Image similar
Product type
Cable bridge
Length
1500 mm
Use
Inside
Load capacity
Pedestrian
Factory colour
Light grey
Red
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Cable bridge EasyLoader Flexi

  • Light grey, Red
  • No. of channels: 5
  • 'TCO Certified' logo: White circle with a dark green outline, 'TCO CERTIFIED' text in blue in the centre.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • For cable diameter: 3 x 10 mm
  • 2 x 7 mm
Product type

Cable bridge

Factory colour

Light grey

Red

Length

1500 mm

Use

Inside

Load capacity

Pedestrian

Manufacturer part #

5.01079.3020

Type

B15

Dim

(L x W x H) 1500 x 150 x 17 mm

Channels

5

Assembly

Bottom

Content

1 Set

Features

Suitable for people

Halogen-free

Material

TPE (low-odour thermoplastic elastomer )

Width

150 mm

Height

17 mm

Eco badge reference

TCO-certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1419605 Serpa Cable bridge 5.01079.3020 TPE (low-odour thermoplastic elastomer ) Light grey, Red No. of channels: 5 1500 mm Cont

Description

Scope of delivery

  • Cable bridge with cover
  • 2 end caps
  • This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)