• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KC9301-2 3KC93012 Direct actuator (L x W x H) 77 x 116 x 100 mm Red, Yellow 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,229 kg
Packaging type

Piece

Product type

Direct actuator

Factory colour

Red

Yellow

Length

77 mm

Width

116 mm

Height

100 mm

Dim

(L x W x H) 77 x 116 x 100 mm

Compatible with (details)

Power switch

IP30

Content

1 pc(s)

Type

3KC9301-2

RoHS-compliant

Yes

TRUE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743829 Siemens 3KC9301-2 3KC93012 Direct actuator (L x W x H) 77 x 116 x 100 mm Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1743829 Siemens 3KC9301-2 3KC93012 Direct actuator (L x W x H) 77 x 116 x 100 mm Red, Yellow 1 pc(s) Piece

Description

SENTRON, transfer switching equipment 3KC, manually operated, MTSE, size: 3, 4-pole, Iu: 250 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 250 A, Ie at AC-23 A at 690 V: 250 A, screw mounting, front operating mechanism, at the left end, without handle, busbar connection

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)