• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KD9101-8 3KD91018 Direct actuator Lockable (L x W x H) 27.5 x 57 x 45 mm Red, Yellow 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CABLE CON. COVER SHORT 1 PIECE 3KD FS2

Our service for you

Technical specifications

  • Weight: 0.13 kg
Packaging type

Piece

Product type

Direct actuator

Switch/button features

Lockable

Factory colour

Red

Yellow

Length

27.5 mm

Width

57 mm

Height

45 mm

Dim

(L x W x H) 27.5 x 57 x 45 mm

Compatible with (details)

Circuit breakers

IP30

Content

1 pc(s)

Type

3KD9101-8

RoHS-compliant

Yes

TRUE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743385 Siemens 3KD9101-8 3KD91018 Direct actuator Lockable (L x W x H) 27.5 x 57 x 45 mm Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1743385 Siemens 3KD9101-8 3KD91018 Direct actuator Lockable (L x W x H) 27.5 x 57 x 45 mm Red, Yellow 1 pc(s) Piece

Description

Accessory for 3KD size 2 Cable connection cover short version contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)